Print Page
AMLV18V26C3200
VARISTOR, AEC-Q200, MLV, 54V, 1812
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV18V26C3200Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864343
Product RangeAMLV Series
Your Part Number
1,960 In Stock
Need more?
1,960 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.190 (CNY12.6447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.19 (CNY12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV18V26C3200Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864343
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VDC26V
Product RangeAMLV Series
Clamping Voltage Vc Max54V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)3J
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Product Range
AMLV Series
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
3J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454