Print Page
AMLV13V34C1100
VARISTOR, AEC-Q200, MLV, 75V, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V34C1100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864338
Product RangeAMLV Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V34C1100Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864338
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC26V
Product RangeAMLV Series
Clamping Voltage Vc Max75V
Varistor Case Style1210 [3225 Metric]
Peak Surge Current @ 8/20µs300A
Operating Temperature Max125°C
Technical Specifications
Voltage Rating VAC
26V
Clamping Voltage Vc Max
75V
Peak Surge Current @ 8/20µs
300A
Product Range
AMLV Series
Varistor Case Style
1210 [3225 Metric]
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077