Print Page
AMLV13V26C1500
VARISTOR, AEC-Q200, MLV, 54V, 1210
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V26C1500Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864336
Product RangeAMLV Series
Your Part Number
3,650 In Stock
Need more?
3,650 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.440 (CNY7.2772) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.44 (CNY7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV13V26C1500Copy
Manufacturer Standard Lead Time12 weeks
Order Code3864336
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC20V
Product RangeAMLV Series
Clamping Voltage Vc Max54V
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Peak Energy (10/1000uS)1.9J
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
20V
Clamping Voltage Vc Max
54V
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q200
Product Range
AMLV Series
Peak Surge Current @ 8/20µs
400A
Peak Energy (10/1000uS)
1.9J
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071