Print Page
AMLV08V18C650
VARISTOR, AEC-Q200, MLV, 44V, 0805
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV08V18C650Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864326
Product RangeAMLV Series
Your Part Number
3,400 In Stock
Need more?
3,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.540 (CNY2.8702) |
| 25+ | CNY2.170 (CNY2.4521) |
| 50+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.54 (CNY2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV08V18C650Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864326
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeAMLV Series
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Technical Specifications
Voltage Rating VAC
14V
Product Range
AMLV Series
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
Voltage Rating VDC
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033