Print Page
AMLV06V09C490
VARISTOR, AEC-Q200, MLV, 29V, 0603
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV06V09C490Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864321
Product RangeAMLV Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.17 (CNY1.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV06V09C490Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864321
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC7V
Voltage Rating VDC9V
Product RangeAMLV Series
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
7V
Product Range
AMLV Series
Varistor Type
Multilayer Varistor (MLV)
Peak Energy (10/1000uS)
100mJ
Voltage Rating VDC
9V
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034