Print Page
AMLV04V18C012
VARISTOR, AEC-Q200, MLV, 55V, 0402
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V18C012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864319
Your Part Number
9,950 In Stock
Need more?
9,950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.06 (CNY1.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V18C012Copy
Manufacturer Standard Lead Time14 weeks
Order Code3864319
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Clamping Voltage Vc Max55V
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
14V
Clamping Voltage Vc Max
55V
Peak Surge Current @ 8/20µs
2A
Operating Temperature Max
125°C
Voltage Rating VDC
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012