Print Page
AMLV04V05C033
VARISTOR, AEC-Q200, MLV, 31V, 0402
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V05C033Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864317
Product RangeAMLV Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.717 (CNY0.8102) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V05C033Copy
Manufacturer Standard Lead Time13 weeks
Order Code3864317
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC4V
Product RangeAMLV Series
Clamping Voltage Vc Max31V
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Voltage Rating VAC
4V
Clamping Voltage Vc Max
31V
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q200
Product Range
AMLV Series
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268