Print Page
2822HC90-RTR
SMD FUSE, HIGH CURRENT, 90A, 72VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC90-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073723
Product Range2822HC Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 10+ | CNY51.090 (CNY57.7317) |
| 25+ | CNY47.960 (CNY54.1948) |
| 50+ | CNY45.020 (CNY50.8726) |
| 100+ | CNY42.770 (CNY48.3301) |
| 250+ | CNY41.890 (CNY47.3357) |
| 500+ | CNY40.930 (CNY46.2509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC90-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073723
Product Range2822HC Series
Technical Datasheet
Fuse Current90A
Blow CharacteristicHigh Current
Voltage Rating VDC72V
Product Range2822HC Series
Breaking Capacity Current AC-
Technical Specifications
Fuse Current
90A
Voltage Rating VDC
72V
Breaking Capacity Current AC
-
Blow Characteristic
High Current
Product Range
2822HC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000867