Print Page
2822HC80-RTR
SMD FUSE, HIGH CURRENT, 80A, 72VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC80-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073722
Product Range2822HC Series
Your Part Number
1,957 In Stock
Need more?
1,957 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.530 (CNY69.5289) |
| 10+ | CNY48.500 (CNY54.805) |
| 25+ | CNY44.890 (CNY50.7257) |
| 50+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY38.540 (CNY43.5502) |
| 250+ | CNY37.250 (CNY42.0925) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.53 (CNY69.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC80-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073722
Product Range2822HC Series
Technical Datasheet
Fuse Current80A
Blow CharacteristicHigh Current
Voltage Rating VDC72V
Product Range2822HC Series
Breaking Capacity Current DC1kA
Technical Specifications
Fuse Current
80A
Voltage Rating VDC
72V
Breaking Capacity Current DC
1kA
Blow Characteristic
High Current
Product Range
2822HC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536