Print Page
2822HC50-RTR
SMD FUSE, HIGH CURRENT, 50A, 72VDC
Image is for illustrative purposes only. Please refer to product description.

1,470 In Stock
Need more?
1,470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.250 (CNY59.0425) |
| 10+ | CNY41.270 (CNY46.6351) |
| 25+ | CNY38.270 (CNY43.2451) |
| 50+ | CNY35.880 (CNY40.5444) |
| 100+ | CNY34.110 (CNY38.5443) |
| 250+ | CNY33.430 (CNY37.7759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.25 (CNY59.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC50-RTRCopy
Order Code4073718
Technical Datasheet
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC72V
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
High Current
Voltage Rating VDC
72V
Voltage Rating VAC
-
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858