Print Page
2822HC100-RTR
SMD FUSE, HIGH CURRENT, 100A, 72VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC100-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073715
Product Range2822HC Series
Your Part Number
1,561 In Stock
Need more?
1,561 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.330 (CNY82.8629) |
| 10+ | CNY57.850 (CNY65.3705) |
| 25+ | CNY53.550 (CNY60.5115) |
| 50+ | CNY49.180 (CNY55.5734) |
| 100+ | CNY45.910 (CNY51.8783) |
| 250+ | CNY44.000 (CNY49.720) |
| 500+ | CNY42.980 (CNY48.5674) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY73.33 (CNY82.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC100-RTRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4073715
Product Range2822HC Series
Technical Datasheet
Fuse Current100A
Voltage Rating VDC72V
Product Range2822HC Series
Breaking Capacity Current AC-
Technical Specifications
Fuse Current
100A
Product Range
2822HC Series
Voltage Rating VDC
72V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000902