Print Page
1245HC80-RTR
FUSE, FAST ACTING, 80A, 125VAC, 4818
Image is for illustrative purposes only. Please refer to product description.

8,901 In Stock
Need more?
8,901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.640 (CNY71.9132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.64 (CNY71.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1245HC80-RTRCopy
Order Code3769817
Technical Datasheet
Voltage Rating VAC125V
Voltage Rating VDC72V
Technical Specifications
Voltage Rating VAC
125V
Voltage Rating VDC
72V
Technical Docs (2)
Alternatives for 1245HC80-RTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536