Print Page
1025HC40-RTR
SMD FUSE, FAST ACTING, 40A, 250VAC, 4818
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC40-RTRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3773833
Your Part Number
841 In Stock
Need more?
841 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.520 (CNY33.3576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.52 (CNY33.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC40-RTRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3773833
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC72V
Breaking Capacity Current AC300A
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
250V
Breaking Capacity Current AC
300A
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001139