Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A40TDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4569518
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY595.960 (CNY673.4348) |
| 5+ | CNY564.860 (CNY638.2918) |
| 10+ | CNY551.700 (CNY623.421) |
| 50+ | CNY541.230 (CNY611.5899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY595.96 (CNY673.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTRM10A40TDCopy
Manufacturer Standard Lead Time6 weeks
Order Code4569518
Technical Datasheet
Overload Adjustment Current Min1.5A
Overload Adjustment Current Max6A
Coil Voltage AC Max-
Coil Voltage DC Max24V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Adjustment Current Min
1.5A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
6A
Coil Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
