Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE58-30TS250-HAPCopy
Manufacturer Standard Lead Time2 weeks
Order Code3941675
Product RangeE58 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,848.020 (CNY4,348.2626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,848.02 (CNY4,348.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE58-30TS250-HAPCopy
Manufacturer Standard Lead Time2 weeks
Order Code3941675
Product RangeE58 Series
Technical Datasheet
Sensing Range Max250m
Sensing Distance Max250m
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Product RangeE58 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
250m
Sensor Output Type
NPN / PNP
Product Range
E58 Series
Supply Voltage DC Max
30V
Sensing Distance Max
250m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
