Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PR4T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2502314
Product RangeD7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.920 (CNY285.7996) |
| 5+ | CNY239.810 (CNY270.9853) |
| 10+ | CNY228.900 (CNY258.657) |
| 20+ | CNY220.270 (CNY248.9051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.92 (CNY285.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PR4T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code2502314
Product RangeD7 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current15A
Product RangeD7 Series
Relay MountingSocket
Contact Voltage VAC120V
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance388ohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VDC
-
Coil Resistance
388ohm
Coil Voltage
24VDC
Product Range
D7 Series
Contact Voltage VAC
120V
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076205
