Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF2AT1Copy
Manufacturer Standard Lead Time5 weeks
Order Code1896381
Product RangeD7 Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.870 (CNY206.6431) |
| 5+ | CNY169.140 (CNY191.1282) |
| 10+ | CNY155.400 (CNY175.602) |
| 20+ | CNY152.300 (CNY172.099) |
| 50+ | CNY149.190 (CNY168.5847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.87 (CNY206.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoD7PF2AT1Copy
Manufacturer Standard Lead Time5 weeks
Order Code1896381
Product RangeD7 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Product RangeD7 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Contact Voltage VDC28V
Coil Resistance650ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
D7 Series
Coil Type
-
Contact Voltage VDC
28V
Coil Voltage
24VDC
Relay Mounting
Socket
Contact Voltage VAC
277V
Coil Resistance
650ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
