Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1251E-6514Copy
Manufacturer Standard Lead Time1 weeks
Order Code3771925
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,313.200 (CNY1,483.916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,313.20 (CNY1,483.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1251E-6514Copy
Manufacturer Standard Lead Time1 weeks
Order Code3771925
Technical Datasheet
Sensing Range Max152m
Sensing Distance Max152m
Sensor Output TypeSPDT Relay
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage DC Max240V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
152m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Sensing Distance Max
152m
Connection Method
Cable
Supply Voltage Min
12V
Supply Voltage Max
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310262
