Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T22KBCopy
Order Code3493774
Product Range10250T Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T22KBCopy
Order Code3493774
Product Range10250T Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw60°
Contact Current AC Max6A
Contact Voltage AC Max120V
Product Range10250T Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max110V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
60°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
110V
No. of Poles
4 Pole
Contact Current AC Max
6A
Product Range
10250T Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190966
