Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-470-RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2075671RL
Cut Tape2075671
Product RangeUP4B Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.130 | CNY26.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.130 (CNY29.5269) |
| 10+ | CNY21.560 (CNY24.3628) |
| 25+ | CNY20.300 (CNY22.939) |
| 50+ | CNY19.030 (CNY21.5039) |
| 100+ | CNY17.760 (CNY20.0688) |
| 275+ | CNY14.940 (CNY16.8822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-470-RCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2075671RL
Cut Tape2075671
Product RangeUP4B Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.2A
Product RangeUP4B Series
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length22.1mm
Product Width15mm
Product Height7.87mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
UP4B Series
DC Resistance Max
0.074ohm
Product Length
22.1mm
Product Height
7.87mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
Technical Docs (1)
Alternatives for UP4B-470-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005842
