Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-101-RCopy
Order Code
Re-Reel2112969RL
Cut Tape2112969
Product RangeSD Series
Your Part Number
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.260 | CNY101.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY16.690 (CNY18.8597) |
| 250+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY13.270 (CNY14.9951) |
| 1500+ | CNY12.810 (CNY14.4753) |
| 2900+ | CNY12.560 (CNY14.1928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-101-RCopy
Order Code
Re-Reel2112969RL
Cut Tape2112969
Product RangeSD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)398mA
Product RangeSD Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
398mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
