Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-100-RCopy
Order Code
Re-Reel1463479RL
Cut Tape1463479
Product RangeSD Series
Your Part Number
125 In Stock
5,800 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY20.490 | CNY102.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY16.920 (CNY19.1196) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY12.560 (CNY14.1928) |
| 1500+ | CNY12.300 (CNY13.899) |
| 2900+ | CNY12.050 (CNY13.6165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD25-100-RCopy
Order Code
Re-Reel1463479RL
Cut Tape1463479
Product RangeSD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.27A
Product RangeSD Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SD Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402
