Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-330-RCopy
Order Code
Re-Reel2075651RL
Cut Tape2075651
Product RangeHC9 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.080 | CNY30.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.080 (CNY33.9904) |
| 10+ | CNY24.990 (CNY28.2387) |
| 50+ | CNY23.380 (CNY26.4194) |
| 100+ | CNY20.570 (CNY23.2441) |
| 200+ | CNY20.150 (CNY22.7695) |
| 450+ | CNY19.730 (CNY22.2949) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-330-RCopy
Order Code
Re-Reel2075651RL
Cut Tape2075651
Product RangeHC9 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.42A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeHC9 Series
Inductor Case / Package-
DC Resistance Max0.0488ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
0.0488ohm
Product Length
14.1mm
Product Height
7.5mm
RMS Current (Irms)
4.42A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
Technical Docs (1)
Alternatives for HC9-330-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006332
