Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-100-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2075649
EACH 2075649RL
Product RangeHC9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.740 (CNY38.1262) |
| 10+ | CNY27.720 (CNY31.3236) |
| 50+ | CNY27.500 (CNY31.075) |
| 100+ | CNY21.340 (CNY24.1142) |
| 200+ | CNY21.180 (CNY23.9334) |
| 450+ | CNY21.020 (CNY23.7526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.74 (CNY38.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC9-100-RCopy
Manufacturer Standard Lead Time26 weeks
Order Code
EACH 2075649
EACH 2075649RL
Product RangeHC9 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeHC9 Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
Product Overview
The HC9 series surface-mount high-current 9 Power Inductor designed for higher speed switch mode applications requiring lower inductance, low voltage and high-current. The design utilizes high temperature powder iron material with a non-organic binder to eliminate thermal aging. It is suitable for high-current DC-DC converters, VRM and multi-phase buck regulators.
- Frequency Range 1 to 500kHz
- -40 to 155°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
0.014ohm
Product Length
14.1mm
Product Height
7.5mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
13.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006147
