Print Page
DRQ127-680-R
POWER INDUCTOR, 68UH, 2.44A, 20%
Image is for illustrative purposes only. Please refer to product description.

2,239 In Stock
Need more?
2,239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY18.290 (CNY20.6677) |
Price for:Each (Supplied on Cut Tape)
Minimum: 350
Multiple: 350
CNY6,401.50 (CNY7,233.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-680-RCopy
Order Code1194399
Technical Datasheet
Inductance, Parallel66.48µH
RMS Current, Parallel2.44A
Qualification-
Technical Specifications
Inductance, Parallel
66.48µH
Qualification
-
RMS Current, Parallel
2.44A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005298