Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-470-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2075627RL
Cut Tape2075627
Product RangeDR Series
Your Part Number
268 In Stock
Need more?
268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.540 | CNY5.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-470-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2075627RL
Cut Tape2075627
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.41A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
Product Overview
The DR74-470-R is a 47µH Magnetic Shielded Inductor with ferrite core and secure mounting. This Coiltronics® DR series high efficiency surface mount power inductor features solder reflow and high power density.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (2)
Alternatives for DR74-470-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
