Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-2R2-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1463505RL
Cut Tape1463505
Product RangeDR Series
Your Part Number
852 In Stock
Need more?
852 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.610 | CNY11.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.610 (CNY13.1193) |
| 10+ | CNY10.160 (CNY11.4808) |
| 100+ | CNY8.420 (CNY9.5146) |
| 500+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 2000+ | CNY6.500 (CNY7.345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-2R2-RCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel1463505RL
Cut Tape1463505
Product RangeDR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.76A
Inductor ConstructionShielded
Saturation Current (Isat)7.06A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
4.76A
Saturation Current (Isat)
7.06A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
