Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-4R7-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1653720RL
Cut Tape1653720
Product RangeDR Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.400 | CNY11.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.400 (CNY12.882) |
| 10+ | CNY9.970 (CNY11.2661) |
| 100+ | CNY8.260 (CNY9.3338) |
| 500+ | CNY7.410 (CNY8.3733) |
| 1000+ | CNY6.840 (CNY7.7292) |
| 2000+ | CNY6.390 (CNY7.2207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-4R7-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1653720RL
Cut Tape1653720
Product RangeDR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.09A
Inductor ConstructionShielded
Saturation Current (Isat)3.78A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
RMS Current (Irms)
3.09A
Saturation Current (Isat)
3.78A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099
