Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-470-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Cut Tape1704122
Cut Tape1704122RL
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.480 (CNY11.8424) |
| 10+ | CNY9.060 (CNY10.2378) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2000+ | CNY7.310 (CNY8.2603) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.48 (CNY11.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-470-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Cut Tape1704122
Cut Tape1704122RL
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.08A
Inductor ConstructionShielded
Saturation Current (Isat)1.14A
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
1.08A
Saturation Current (Isat)
1.14A
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (2)
Alternatives for DR73-470-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
