Print Page
DR1040-101-R
INDUCTOR, SHIELDED, 100UH, 1.35A, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-101-RCopy
Order Code1886697
Product RangeDR1040 Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.030 (CNY11.3339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.03 (CNY11.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-101-RCopy
Order Code1886697
Product RangeDR1040 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.35A
Product RangeDR1040 Series
Inductor Case / Package-
DC Resistance Max0.304ohm
Inductance Tolerance 30%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
DR1040 Series
DC Resistance Max
0.304ohm
Product Length
10.5mm
Product Height
4mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.35A
Inductor Case / Package
-
Inductance Tolerance
30%
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001995