Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1030-101-RCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2145097RL
Cut Tape2145097
Product RangeDR1030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.250 | CNY6.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR1030-101-RCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2145097RL
Cut Tape2145097
Product RangeDR1030 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeDR1030 Series
Inductor Case / Package-
DC Resistance Max0.45ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height3mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
DR1030 Series
DC Resistance Max
0.45ohm
Product Length
10.5mm
Product Height
3mm
RMS Current (Irms)
860mA
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
