Print Page
CTX5-4-R
Inductor, Power, 4.9 µH, 0.014 ohm, 4.4 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4-RCopy
Order Code
Re-Reel1612135RL
Cut Tape1612135
Product RangeOCTA-PAC CTX 4 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.580 | CNY48.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.580 (CNY54.8954) |
| 10+ | CNY47.420 (CNY53.5846) |
| 50+ | CNY46.250 (CNY52.2625) |
| 100+ | CNY45.090 (CNY50.9517) |
| 200+ | CNY43.920 (CNY49.6296) |
| 600+ | CNY42.750 (CNY48.3075) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX5-4-RCopy
Order Code
Re-Reel1612135RL
Cut Tape1612135
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 4 Series
Inductance, Parallel4.9µH
RMS Current, Parallel4.4A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.014ohm
Leakage Inductance-
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
OCTA-PAC CTX 4 Series
RMS Current, Parallel
4.4A
DC Resistance Max, Parallel
0.014ohm
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
4.9µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003045