Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoCMS1-1-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code1702760
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.900 (CNY42.827) |
| 5+ | CNY29.520 (CNY33.3576) |
| 10+ | CNY26.400 (CNY29.832) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY37.90 (CNY42.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCMS1-1-RCopy
Manufacturer Standard Lead Time7 weeks
Order Code1702760
Product RangeCMS Series
Technical Datasheet
DC Current Rating7A
Inductance4.5µH
DC Resistance Max0.0027ohm
Product RangeCMS Series
Impedance-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
Technical Specifications
DC Current Rating
7A
DC Resistance Max
0.0027ohm
Impedance
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.5µH
Product Range
CMS Series
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
