Print Page
XL60-2R7308T-R
Supercapacitor, 3000 F, 2.7 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-2R7308T-R
Order Code4172219
Product RangeXL60 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,314.850 (CNY1,485.7805) |
| 2+ | CNY1,145.340 (CNY1,294.2342) |
| 3+ | CNY1,033.770 (CNY1,168.1601) |
| 5+ | CNY1,002.240 (CNY1,132.5312) |
| 10+ | CNY955.780 (CNY1,080.0314) |
| 20+ | CNY931.320 (CNY1,052.3916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,314.85 (CNY1,485.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-2R7308T-R
Order Code4172219
Product RangeXL60 Series
Technical Datasheet
Capacitance3000F
Voltage(DC)2.7V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingChassis Mount
ESR230µohm
Product Diameter60.7mm
Product Length-
Product Width-
Product Height138mm
Product RangeXL60 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Capacitance
3000F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
Can
ESR
230µohm
Product Length
-
Product Height
138mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
60.7mm
Product Width
-
Product Range
XL60 Series
Operating Temperature Max
65°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001