Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN WCL3225-100-R Wirewound Inductor, 10 µH, 1 ohm, 30 MHz, 300 mA, 1210 [3225 Metric], WCL3225 Series](https://www.element14.cn/productimages/standard/en_GB/3438292-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-100-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3438292RL
Cut Tape3438292
Product RangeWCL3225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.898 (CNY1.0147) |
| 1000+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL3225-100-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3438292RL
Cut Tape3438292
Product RangeWCL3225 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1ohm
Self Resonant Frequency30MHz
DC Current Rating300mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWCL3225 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.5mm
Product Width2.9mm
Product Height2.25mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.9mm
DC Resistance Max
1ohm
DC Current Rating
300mA
Product Range
WCL3225 Series
Inductor Construction
Unshielded
Product Length
3.5mm
Product Height
2.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
