Print Page
TVA1860-3R0107-R
Supercapacitor, 100 F, 3 V, +30%, -10%, 0.011 ohm, Radial/Can, 65 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVA1860-3R0107-RCopy
Manufacturer Standard Lead Time29 weeks
Order Code3879395
Product RangeTVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.260 (CNY165.2738) |
| 3+ | CNY126.770 (CNY143.2501) |
| 5+ | CNY107.280 (CNY121.2264) |
| 10+ | CNY87.790 (CNY99.2027) |
| 20+ | CNY86.040 (CNY97.2252) |
| 50+ | CNY84.280 (CNY95.2364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.26 (CNY165.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTVA1860-3R0107-RCopy
Manufacturer Standard Lead Time29 weeks
Order Code3879395
Product RangeTVA Series
Technical Datasheet
Capacitance100F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing7.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.011ohm
Product Diameter18.5mm
Product Length-
Product Width-
Product Height60.5mm
Product RangeTVA Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Capacitor Case / Package
Can
ESR
0.011ohm
Product Length
-
Product Height
60.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
18.5mm
Product Width
-
Product Range
TVA Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85321000
US ECCN:3A991.j.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001