Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR1-2410TD500-R Fuse, Surface Mount, 500 mA, Slow Blow, 250 V, 60 V, 2410 [6125 Metric], 2410TD Series](https://www.element14.cn/productimages/standard/en_GB/4058912-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-2410TD500-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4058912RL
Cut Tape4058912
Product Range2410TD Series
Your Part Number
1,043 In Stock
Need more?
1,043 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY5.690 (CNY6.4297) |
| 100+ | CNY5.260 (CNY5.9438) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.360 (CNY4.9268) |
| 1000+ | CNY4.020 (CNY4.5426) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-2410TD500-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4058912RL
Cut Tape4058912
Product Range2410TD Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC60V
Fuse Case Style2410 [6125 Metric]
Product Range2410TD Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
60V
Product Range
2410TD Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000309
