Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR1-2410FA5-R Fuse, Surface Mount, 5 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], 2410FA Series](https://www.element14.cn/productimages/standard/en_GB/4058894-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-2410FA5-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4058905RL
Cut Tape4058905
Product Range2410FA Series
Your Part Number
1,483 In Stock
Need more?
1,483 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 50+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.980 (CNY4.4974) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.050 (CNY3.4465) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR1-2410FA5-RCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4058905RL
Cut Tape4058905
Product Range2410FA Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range2410FA Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
2410FA Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
