Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN TR-3216FF500-R Fuse, Surface Mount, 500 mA, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], Chip 3216FF Series](https://www.element14.cn/productimages/standard/en_GB/2338879-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-3216FF500-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3650545RL
Cut Tape3650545
Product RangeChip 3216FF Series
Also Known AsBK-TR-3216FF500-R, BK1-TR-3216FF500-R
Your Part Number
3,002 In Stock
Need more?
3,002 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.970 | CNY39.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.970 (CNY9.0061) |
| 50+ | CNY6.370 (CNY7.1981) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1500+ | CNY5.000 (CNY5.650) |
| 3000+ | CNY4.900 (CNY5.537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-3216FF500-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3650545RL
Cut Tape3650545
Product RangeChip 3216FF Series
Also Known AsBK-TR-3216FF500-R, BK1-TR-3216FF500-R
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
