Print Page
Image is for illustrative purposes only. Please refer to product description.

5,210 In Stock
Need more?
5,210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2000+ | CNY3.830 (CNY4.3279) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR/3216FF2RCopy
Order Code1155748
Technical Datasheet
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Technical Specifications
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Voltage Rating VDC
63V
Technical Docs (1)
Alternatives for TR/3216FF2R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
