Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1350HV7-5-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4128409
Product Range1350HV Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.310 (CNY31.9903) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.31 (CNY31.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTR-1350HV7-5-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code4128409
Product Range1350HV Series
Technical Datasheet
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC400V
Fuse Case Style13.2mm x 5.05mm
Product Range1350HV Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC200A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
400V
Product Range
1350HV Series
Breaking Capacity Current DC
200A
Voltage Rating VAC
350V
Fuse Case Style
13.2mm x 5.05mm
Breaking Capacity Current AC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001576
