Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF80Copy
Order Code4337851
Product RangeCUBEFuse TCF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,063.170 (CNY3,461.3821) |
| 5+ | CNY2,773.910 (CNY3,134.5183) |
| 10+ | CNY2,484.650 (CNY2,807.6545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,063.17 (CNY3,461.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF80Copy
Order Code4337851
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current80A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric76.45mm x 25.4mm x 32mm
Fuse Size Imperial3.01" x 1" x 1.26"
Blow CharacteristicTime Delay
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600V
Fuse Size Metric
76.45mm x 25.4mm x 32mm
Blow Characteristic
Time Delay
Fuse Current
80A
Voltage Rating VDC
300V
Fuse Size Imperial
3.01" x 1" x 1.26"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
