Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoS-8201-3-RCopy
Order Code1615108
Product RangeS-8000
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.880 (CNY216.8244) |
| 5+ | CNY170.800 (CNY193.004) |
| 10+ | CNY158.100 (CNY178.653) |
| 25+ | CNY150.330 (CNY169.8729) |
| 50+ | CNY138.940 (CNY157.0022) |
| 200+ | CNY131.520 (CNY148.6176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.88 (CNY216.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoS-8201-3-RCopy
Order Code1615108
Product RangeS-8000
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsQuick Connect
No. of Fuses3Fuses
Product RangeS-8000
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
3Fuses
Voltage Rating VAC
300V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
S-8000
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
