Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR18126V350Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605952RL
Cut Tape3605952
Product RangePTSLR1812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.290 | CNY41.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.290 (CNY9.3677) |
| 50+ | CNY7.220 (CNY8.1586) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2000+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR18126V350Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605952RL
Cut Tape3605952
Product RangePTSLR1812
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSLR1812
Voltage Rating6VDC
Holding Current3.5A
Trip Current8.1A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
8.1A
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR1812
Holding Current
3.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for PTSLR18126V350
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
