Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR18126V300Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3605951RL
Cut Tape3605951
Product RangePTSLR1812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.760 | CNY48.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY7.460 (CNY8.4298) |
| 250+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.170 (CNY5.8421) |
| 2000+ | CNY4.900 (CNY5.537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR18126V300Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3605951RL
Cut Tape3605951
Product RangePTSLR1812
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSLR1812
Voltage Rating6VDC
Holding Current3A
Trip Current6.2A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
6.2A
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR1812
Holding Current
3A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
