Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR08056V175Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605923RL
Cut Tape3605923
Product RangePTSLR0805
Your Part Number
7,257 In Stock
Need more?
7,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.520 | CNY55.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2000+ | CNY3.700 (CNY4.181) |
| 4000+ | CNY3.500 (CNY3.955) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoPTSLR08056V175Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3605923RL
Cut Tape3605923
Product RangePTSLR0805
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePTSLR0805
Voltage Rating6VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip0.6s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR0805
Holding Current
1.75A
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
