Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN NT08105F4250B1F NTC Thermistor, 100 kohm, ± 1%, 4250 K, ± 1% Beta, 0805 [2012 Metric], SMD, NT Series](https://www.element14.cn/productimages/standard/en_GB/3958868-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT08105F4250B1FCopy
Order Code
Re-Reel3958901RL
Cut Tape3958901
Product RangeNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.480 | CNY14.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 2000+ | CNY0.942 (CNY1.0645) |
| 4000+ | CNY0.923 (CNY1.043) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNT08105F4250B1FCopy
Order Code
Re-Reel3958901RL
Cut Tape3958901
Product RangeNT Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNT Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant4250K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NT Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
4250K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
