Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoNRCE503L4050B1KSCopy
Order Code4133556
Product RangeNRCE Series
Your Part Number
825 In Stock
Need more?
825 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.915 (CNY1.0339) |
| 250+ | CNY0.866 (CNY0.9786) |
| 500+ | CNY0.816 (CNY0.9221) |
| 1000+ | CNY0.770 (CNY0.8701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.23 (CNY1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRCE503L4050B1KSCopy
Order Code4133556
Product RangeNRCE Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 15%
Product RangeNRCE Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant4050K
B-Constant Tolerance± 10%
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
NRCE Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 10%
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 15%
NTC Mounting
Through Hole
B-Constant
4050K
NTC Case Size
-
Probe Material
-
Lead Length
6.5mm
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
