Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MST0603R0020FSM SMD Current Sense Resistor, 2000 µohm, MST Series, 0603 [1608 Metric], 500 mW, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4070700-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMST0603R0020FSMCopy
Order Code
Re-Reel4070700RL
Cut Tape4070700
Product RangeMST Series
Your Part Number
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.670 | CNY56.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.760 (CNY3.1188) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMST0603R0020FSMCopy
Order Code
Re-Reel4070700RL
Cut Tape4070700
Product RangeMST Series
Technical Datasheet
Resistance2000µohm
Product RangeMST Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.08mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
0.08mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MST Series
Power Rating
500mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.4mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
