Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MSMA2512R5000FEN SMD Current Sense Resistor, 0.5 ohm, MSMA Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4070244-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA2512R5000FENCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070304RL
Cut Tape4070304
Product RangeMSMA Series
Your Part Number
3,906 In Stock
Need more?
3,906 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY2.500 | CNY25.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 4000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMSMA2512R5000FENCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4070304RL
Cut Tape4070304
Product RangeMSMA Series
Technical Datasheet
Resistance0.5ohm
Product RangeMSMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.9mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MSMA Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.9mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
